Vishay CH02016-300RGFPT technical specifications.
| Package/Case | Molded |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-300RGFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.