Vishay CH02016-500RGF technical specifications.
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 4840 |
| Package/Case | 0201 |
| Max Frequency | 50GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 2% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-500RGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
