Vishay CH02016-50RGFT1K technical specifications.
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 4840 |
| Package/Case | 0201 |
| Max Frequency | 50GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Resistance | 50R |
| Resistor Type | Thin Film |
| Tolerance | 2% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-50RGFT1K to view detailed technical specifications.
No datasheet is available for this part.