Vishay CH0402-100RGF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Max Frequency | 50GHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-100RGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.