Vishay CH0402-174RJF technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 174R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CH0402-174RJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.