Vishay CH0402-250UJNT technical specifications.
| Package/Case | 0402 |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 37V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-250UJNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
