Vishay CH0402-390RKP technical specifications.
| Package/Case | 0402 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-390RKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.