
The CH0603-100UFP is a surface-mount resistor from Vishay with a 100R resistance value and 50V voltage rating. It is packaged in a 0603 case and has a tolerance of 1%. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 100 and is packaged in a waffle format.
Vishay CH0603-100UFP technical specifications.
| Package/Case | 0603 |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0603-100UFP to view detailed technical specifications.
No datasheet is available for this part.