Vishay CHP1206K1002FN technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.7mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP1206K1002FN to view detailed technical specifications.
No datasheet is available for this part.