
Vishay CHP2512K2001FG technical specifications.
| Case Code (Imperial) | 2512 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 2% |
| Voltage Rating | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP2512K2001FG to view detailed technical specifications.
No datasheet is available for this part.
