The Vishay CHP2512L5600FB is a rectangular thick film resistor with a 1% tolerance and 560R resistance value. It has a package case size of 2512 and a depth of 3.3mm, with a length of 6.35mm. The resistor operates within a temperature range of -55°C to 155°C and is packaged in a waffle pack.
Vishay CHP2512L5600FB technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.3mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 560R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CHP2512L5600FB to view detailed technical specifications.
No datasheet is available for this part.