
This surface mount resistor has a 4.7M ohm resistance value with a 2% tolerance, and is constructed with thick film technology. It has a maximum operating temperature of 230°C and a maximum voltage rating of 200V. The resistor is available in a 1206 package shape and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CHPHT1206L4704GGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3 |
| Product Depth (mm) | 1.73 |
| Product Height (mm) | 0.38 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 4.7MOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Max Operating Temperature | 230°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay CHPHT1206L4704GGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.