Res Carbon Film 0207(2309) 9.1 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
Vishay CMB02070X9108JB200 technical specifications.
| Package/Case | MELF |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Resistance | 9.1R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X9108JB200 to view detailed technical specifications.
No datasheet is available for this part.