The CMF074700GKEB resistor from Vishay is a metal film type with a resistance of 470 ohms. It has a tolerance of 2% and is packaged in epoxy. The resistor is available on tape and reel. It can operate at temperatures between -55°C and 175°C. The resistor has an axial termination.
Vishay CMF074700GKEB technical specifications.
| Package/Case | Epoxy |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF074700GKEB to view detailed technical specifications.
No datasheet is available for this part.