Vishay CMF076802%T1TR technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF076802%T1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.