Vishay CMF202K2%TR technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF202K2%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.