Vishay CMF55105K00BEEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55105K00BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.