The CMF55150K00FHBF is a through-hole resistor from Vishay with a resistance of 150kR and a tolerance of 1%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in an axial package with a diameter and width of 2.29mm and a length of 6.1mm. It features a moisture-resistant and flame retardant coating and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55150K00FHBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55150K00FHBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.