The CMF55450K10BHBF is a fixed resistor from Vishay with a resistance of 450.1kR and a tolerance of 0.1%. It is available in a 2-terminal axial package and features a flame retardant coating. The resistor has a maximum power dissipation of 500mW and is packaged in bulk quantities of 100. It is lead free and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 450.1kR |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Not Compliant |