Vishay CMMD2BS22G-11RSK030 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CMMD2BS22G-11RSK030 to view detailed technical specifications.
No datasheet is available for this part.