Vishay CMMS22G5-50SK2030 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 4 |
| Product Length (mm) | 41.15 |
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder Cup |
| Max Current Rating | 5A |
| Cage Code | 18612 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay CMMS22G5-50SK2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.