Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CNS020-110KF

Datasheet
Vishay

CNS020-110KF

Res Thin Film 110K Ohm 1% 1/2W 10ppm/C Conformal Epoxy RDL Thru-Hole

PackageEpoxy
Resistance110kR
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CNS020-110KF technical specifications.

General

Package/Case
Epoxy
Contact Plating
Tin, Silver
Height
6.62mm
Length
8.1mm
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
110kR
RoHS Compliant
Yes
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Vishay CNS020-110KF Datasheet

Download the complete datasheet for Vishay CNS020-110KF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com