Vishay CNS021-500KB technical specifications.
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 500kR |
| Series | CNS028 |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 6.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CNS021-500KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.