
General purpose optocoupler featuring a DC input and transistor output, housed in a 6-pin PDIP package for through-hole mounting. Offers 5kV isolation voltage and a 70V collector-emitter voltage rating. Achieves a 125% current transfer ratio with a maximum collector current of 50mA and a maximum input current of 60mA. Operates across a temperature range of -55°C to 100°C with a maximum power dissipation of 150mW.
Vishay CNY17-2X006 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-2X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
