
General purpose optocoupler featuring a phototransistor output with base connection. This surface mount component offers 5kV isolation voltage and a 70V collector-emitter voltage. It supports a 60mA maximum forward current and a 100mA maximum collector current, with a typical current transfer ratio of 125%. Operating across a -55°C to 100°C temperature range, it is supplied in tape and reel packaging.
Vishay CNY17-2X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-2X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
