
General purpose optocoupler featuring a single channel DC input and transistor DC output, housed in a 6-pin PDIP package for through-hole mounting. Offers 5.3kV isolation voltage with a 70V collector-emitter voltage rating and a maximum collector current of 100mA. Achieves a current transfer ratio of 125% with a forward current of 60mA. Operates across a wide temperature range from -55°C to 100°C and is RoHS compliant.
Vishay CNY17-2X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-2X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
