General purpose optocoupler featuring a phototransistor output with base connection. Surface mount package (SMD/SMT) with a 70V collector-emitter voltage (VCEO) and 100mA maximum collector current. Offers a 200% current transfer ratio with a 60mA forward current and 60mA maximum input current. Operates across a -55°C to 100°C temperature range with 150mW maximum power dissipation.
Vishay CNY17-3X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-3X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.