
General purpose optocoupler featuring a single DC input channel with a transistor output, housed in a 6-pin PDIP SMD package for surface mounting. Offers 5kV isolation voltage, 70V collector-emitter voltage, and a maximum collector current of 100mA. Key specifications include a 200% current transfer ratio and a maximum forward current of 60mA. Operating temperature range spans from -55°C to 100°C, with a power dissipation of 150mW. This RoHS compliant component is supplied in a rail/tube package.
Vishay CNY17-3X017 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-3X017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
