Vishay CNY173 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Output Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY173 to view detailed technical specifications.
No datasheet is available for this part.