Vishay CNY174 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Input Current | 60mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY174 to view detailed technical specifications.
No datasheet is available for this part.