The CNY17F-1X007 is a general purpose optocoupler from Vishay with a collector-emitter voltage of 70V and a maximum collector current of 100mA. It has a maximum operating temperature range of -55°C to 110°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and has a maximum power dissipation of 150mW.
Vishay CNY17F-1X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-1X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.