General purpose optocoupler featuring DC input and transistor DC output. This 1-channel, 6-pin PDIP SMD component offers a 70V collector-emitter voltage and a 100mA maximum collector current. With a 5.3kV isolation voltage and a 125% current transfer ratio, it operates within a -55°C to 110°C temperature range. Surface mountable with a 150mW power dissipation, this RoHS compliant device is supplied in rail/tube packaging.
Vishay CNY17F-2X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-2X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.