General purpose optocoupler featuring a DC input and a single-channel transistor output. Offers 5.3kV isolation voltage with a 70V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. The device operates with a 60mA forward and input current, providing a 125% current transfer ratio. Packaged in a 6-pin SMD/SMT configuration for surface mounting, it operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay CNY17F-2X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-2X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.