
General purpose optocoupler featuring a single channel DC input and transistor DC output. This surface mount device offers 5kV isolation voltage with a maximum of 5.3kV and a collector-emitter voltage of 70V. It operates with a maximum input current of 60mA, a forward current of 60mA, and a maximum collector current of 100mA. The current transfer ratio is 125%, and the device has a maximum power dissipation of 150mW. Packaged in a 6-pin PDIP SMD format on tape and reel, this RoHS compliant component is suitable for surface mounting.
Vishay CNY17F-2X017T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-2X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
