
Single-channel DC input optocoupler with transistor DC output, featuring a 70V collector-emitter breakdown voltage and 5kV isolation voltage. This component offers a 200% current transfer ratio, 60mA forward and input current, and a maximum collector current of 100mA. Designed for through-hole mounting in a DIP package, it operates within a temperature range of -55°C to 110°C and is UL approved and lead-free.
Vishay CNY17F-3 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 14us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CNY17F-3 to view detailed technical specifications.
No datasheet is available for this part.
