
General purpose optocoupler featuring DC input and transistor DC output. This 1-channel device offers a 70V collector-emitter voltage (VCEO) and a 5.3kV isolation voltage. With a maximum collector current of 100mA and a current transfer ratio of 200%, it operates within a -55°C to 110°C temperature range. Packaged in a 6-pin PDIP SMD, it is surface mountable and RoHS compliant.
Vishay CNY17F-3X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-3X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
