
Transistor output optocoupler featuring 5kV isolation voltage and 70V collector-emitter breakdown voltage. This 1-element device offers a 320% current transfer ratio with a maximum collector current of 150mA and a maximum input current of 60mA. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -55°C to 100°C and holds multiple industry approvals including UL, CSA, and VDE.
Vishay CNY17F-4 technical specifications.
| Approvals | UL, CSA, VDE, CQC, BSI, FIMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CNY17F-4 to view detailed technical specifications.
No datasheet is available for this part.
