
Transistor output optocoupler featuring a phototransistor output. Offers a current transfer ratio (CTR) range of 63-125%. With a 70V collector-emitter voltage (VCEO) and 50mA maximum collector current, this component provides 3.75kV isolation voltage. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -55°C to 100°C.
Vishay CNY17G-2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 6.7us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
