
The CNY17G-4 is a general purpose optocoupler from Vishay, featuring a collector-emitter saturation voltage of 300mV and a current transfer ratio of 320%. It has a maximum collector current of 50mA and a maximum input current of 60mA. The device operates within a temperature range of -55°C to 100°C and is RoHS compliant. It is available in a PDIP package with a packaging quantity of 2000 units per rail/Tube.
Vishay CNY17G-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17G-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
