
Transistor output optocoupler featuring 1 channel and a 4-pin PDIP package for through-hole PCB mounting. Offers 8.2kV isolation voltage and a 32V collector-emitter breakdown voltage. Supports a 75mA forward current and 50mA output current per channel, with a 300% current transfer ratio. Operates within a -55°C to 85°C temperature range and is RoHS compliant.
Vishay CNY64 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 2.7s |
| Forward Current | 75mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Isolation Voltage-Max | 1kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.