
General purpose optocoupler featuring 8.2kV RMS isolation voltage and a single channel with a transistor output. This surface mount device offers a maximum collector current of 50mA and a current transfer ratio of 240%. With a low collector-emitter saturation voltage of 300mV and a maximum operating temperature of 85°C, it is suitable for demanding applications. The component is RoHS compliant and packaged on tape and reel.
Vishay CNY64ABST technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 240% |
| Fall Time | 2.7us |
| Forward Current | 75mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Isolation Voltage-Max | 8.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY64ABST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
