
General purpose optocoupler featuring 8.2kV RMS isolation voltage and a single channel. This surface mount device offers a 1:1.5 current transfer ratio, with a maximum forward current of 75mA and a maximum output current of 50mA. It operates with a DC input type and has a collector-emitter voltage of 32V, with a saturation voltage of 300mV. The component is RoHS compliant and suitable for operation across a temperature range of -55°C to 85°C.
Vishay CNY64AYST technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 150% |
| Fall Time | 2.7us |
| Forward Current | 75mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Isolation Voltage-Max | 8.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY64AYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
