Transistor output optocoupler featuring a DIP package for through-hole mounting. Offers 32V collector-emitter voltage and 50mA max collector current. Achieves 300% current transfer ratio with a 75mA forward and input current. Provides 11.6kV isolation voltage and operates within a -55°C to 85°C temperature range. Includes 250mW power dissipation and is RoHS compliant.
Vishay CNY65BEXI technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 75mA |
| Input Current | 75mA |
| Input Type | DC |
| Isolation Voltage | 11.6kV |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY65BEXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.