
Transistor output optocoupler featuring 11.6kV isolation voltage and a 300% current transfer ratio. This component offers a 32V collector-emitter breakdown voltage and a 50mA maximum collector current, with a 75mA maximum input current. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Vishay CNY65EXI technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 2.4us |
| Forward Current | 75mA |
| Input Current | 75mA |
| Input Type | DC |
| Isolation Voltage | 11.6kV |
| Isolation Voltage-Max | 11.6kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY65EXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.