Vishay CP-10270R5%B14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9.52mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 270R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP-10270R5%B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.