Vishay CP-5-3-20-5% technical specifications.
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 320R |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP-5-3-20-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.