The CP0015330R0KS513 is a 330 ohm, 10% tolerance ceramic resistor from Vishay. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a ceramic case with a tin and lead contact plating. It is available on tape and reel. The resistor has a height of 15.87mm and a length of 47.62mm.
Vishay CP0015330R0KS513 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 15.87mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0015330R0KS513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.