Vishay CP2105% technical specifications.
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10R |
| Series | CP2 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP2105% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
