Vishay CP2M1505% technical specifications.
| Case Code (Imperial) | 7125 |
| Package/Case | 7125 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 150R |
| Series | CP002M |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP2M1505% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.