This 82R wirewound resistor features a ceramic package with a radial termination, suitable for operating temperatures between -65°C and 275°C. It is available in bulk packaging and is compliant with RoHS regulations. The resistor has a tolerance of 5% and is manufactured by Vishay.
Vishay CPCC0582R00JE32 technical specifications.
| Package/Case | Ceramic |
| Depth | 8.99mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 82R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC0582R00JE32 to view detailed technical specifications.
No datasheet is available for this part.